AU10169534-J24CBLF in Bulk by Amphenol Communications Solutions | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AU10169534-J24CBLF

AU101 Series Right Angle 6 Contact 0.2 Meter 70 A 120 V DC Connector Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions AU10169534-J24CBLF - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 0.2m
Shielding: No
Color: Black
No of Positions: 6
Current Rating: 70A
Voltage Rating: 120V
Operating Temp Range: -20°C to +90°C
Insulation Resistance: 5MΩ
Wire Gauge: AWG 6
Dielectric Withstanding Voltage: 500V
IP Rating: IP67
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2046
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28,337.10
USD
Quantity
Unit Price
1
$14.54
4
$14.36
15
$14.19
40
$14.06
100+
$13.85
Product Variant Information section