Manufacturer Part #
SMCJ8.5A-E3/57T
SMCJ Series 8.5 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Vishay SMCJ8.5A-E3/57T - Product Specification
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
Vishay SMCJ8.5A-E3/57T - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 9.44V |
| Clamping Voltage-Max: | 14.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 10.4V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.115
2,550
$0.113
4,250
$0.112
17,000
$0.109
25,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount