text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0580-127F

SM LED 3216 w/ lens True Green 514-524nm Intensity 917-2620mcd at 20mA, 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0580-127F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.6V
Forward (Drive) Current: 20mA
Intensity: 917mcd
Viewing Angle: 70°
Wavelength: 519nm
Rated Power: 108mW
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$417.00
USD
Quantity
Unit Price
3,000+
$0.139
Product Variant Information section