BAS3007ARPPE6327HTSA1 in Reel by Infineon | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS3007ARPPE6327HTSA1

BAS3007A Series 30 V 5 A SMT Medium Power AF Schottky Diode - SOT-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Infineon BAS3007ARPPE6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 900mA
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 350µA
Forward Voltage: 0.6V
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.179
9,000+
$0.176
Product Variant Information section