text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5SVPT820M

SVPT Series 2.5 v 820 uf 105c 6.3x6.4 Low ESR 20k hrs SMD Oscon Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Panasonic Industry 2R5SVPT820M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 820µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 16mΩ
Leakage Current: 1020µA
Ripple Current: 3.5A
Operating Temp Range: -55°C to +105°C
Dimension: L  6.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
1,000
$0.735
2,000+
$0.715
Product Variant Information section