ZP10S1200W in Tray by Zettler Magnetics | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZP10S1200W

10W AC-DC Pwr Supply 70C Ambient

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Zettler Magnetics ZP10S1200W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 100V to 370V
Output Current: 830mA
Input Voltage (VAC): 85VAC to 265VAC
Dimension: 55.2 x 35.2 x 25.5
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.80
USD
Quantity
Unit Price
30
$7.36
60
$7.31
90
$7.28
120+
$7.25
Product Variant Information section