Manufacturer Part #
PZU4.3B2A-QX
Zener Diodes PZU4.3B2A-Q/SOD323/SOD2 - automotive grade
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PZU4.3B2A-QX - Product Specification
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
Nexperia PZU4.3B2A-QX - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 320mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 2% |
| Impedance: | 90Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 4.01V to 4.15V |
| No of Terminals: | 2 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0538
6,000
$0.0529
9,000
$0.0524
15,000
$0.0517
30,000+
$0.0503
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount