NORA-W361-00B in Reel by u-blox | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-W361-00B

WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not I

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NORA-W361-00B - Technical Attributes
Attributes Table
RF Type: 802.11a/b/g/n, Bluetooth v5.1
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Output Power: 24dBm
Sensitivity: -101dBm
Flash Size (Bytes): 4MB
InterfaceType / Connectivity: UART
Supply Voltage: 3V to 3.6V
Receiving Current: 52mA to 56mA
Transmitting Current: 100mA to 450mA
Modulation: GFSK
Operating Temperature: -40°C to +105°C
Wireless Protocol: Bluetooth
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,075.00
USD
Quantity
Unit Price
500+
$8.15