Manufacturer Part #
LLS1V103MELA
LS Series 10000 uF 35 V 85°C Ø45 x 25 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Nichicon LLS1V103MELA - Product Specification
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
Nichicon LLS1V103MELA - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 10000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 3650mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 40mm x D 25mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$1.83
30
$1.80
100
$1.77
200
$1.76
500+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount