Manufacturer Part #
STM32H563AII6
STM32H Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-169
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2496 per Tray Package Style:UFBGA-169 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
STMicroelectronics STM32H563AII6 - Product Specification
STMicroelectronics STM32H563AII6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 644kB |
| Speed: | 250MHz |
| No of I/O Lines: | 136 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/SPI/UART/USART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/PDR/POR/Voltage Detect |
| Number Of Timers: | 22 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | UFBGA-169 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,496+
$4.61
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount