WP7113GD in Bag by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113GD

Green T-1 3/4 5 mm 30° 30 mcd 2.2 V Water Clear Solid State LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Kingbright WP7113GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 30°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The WP7113GD is a 5 mm diameter Low power green color solid state LED with diffused lens.

Features:

  • Low power consumption.
  • Popular T-1 3/4 diameter package.
  • General purpose leads.
  • Reliable and rugged.
  • Long life - solid state reliability.
  • RoHS compliant

Applications:

  • Automation
  • Medical equipment
  • Hand held device
Read More...
Pricing Section
Global Stock:
626
USA:
626
1,626
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.05
USD
Quantity
Unit Price
1
$0.053
400
$0.0516
1,250
$0.0501
2,500
$0.0492
7,500+
$0.0465
Product Variant Information section