Manufacturer Part #
MCJCU31LBC7475MTDA01
(C)Auto. (Body, Info.)
Product Specification Section
TAIYO YUDEN MCJCU31LBC7475MTDA01 - Product Specification
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
TAIYO YUDEN MCJCU31LBC7475MTDA01 - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7S |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100MΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.165
4,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount