Manufacturer Part #
MC7805ABD2TR4G
MC7805A Series 1 A 5 V Fixed Output SMT LDO Voltage Regulator - D2PAK
Product Specification Section
onsemi MC7805ABD2TR4G - Product Specification
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
onsemi MC7805ABD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.2mA |
No. of Outputs: | Single |
Output Noise: | 10µV |
Load Regulation: | 1.3mV |
Current - Limit: | 2.2A |
Line Regulation: | 4.5mV |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$0.27
2,400
$0.265
3,200
$0.26
8,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount