text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS6H880NLTAG

MOSFET N-CHANNEL SINGLE 80V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
onsemi NVTFS6H880NLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 29mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 12ns
Rise Time: 9ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 431pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$315.00
USD
Quantity
Unit Price
1,500
$0.21
4,500
$0.205
15,000
$0.20
30,000+
$0.197
Product Variant Information section