Manufacturer Part #
MC908GP32CFBE
M68HC08 Series 32 kB Flash 512 kB SRAM 8 MHz 8-Bit Microcontroller - QFP-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:QFP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC908GP32CFBE - Product Specification
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
NXP MC908GP32CFBE - Technical Attributes
Attributes Table
| Family Name: | MC908 |
| Core Processor: | HC08 |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 512B |
| Speed: | 8MHz |
| No of I/O Lines: | 33 |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | QFP-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC68HC08G is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs).
All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and type, and package types.
Features:
- High-performance M68HC08 architecture optimized for C-compilers
- Fully upward-compatible object code with M6805, M14805, and M68HC05 Families
- Up to 8-MHz internal bus frequency
- System protection features:
- Optional computer operating properly (COP) reset
- Low-voltage detection with optional reset and selectable trip points for 3.0-V and 5.0-V operation
- Illegal opcode detection with optional reset
- Illegal address detection with optional reset
- Low-power design; fully static with stop and wait modes
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$14.03
4
$13.82
10
$13.69
25
$13.56
40+
$13.36
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
QFP-44
Mounting Method:
Surface Mount