text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D11NP-6R8NC

CDRH Series 6.8 uH 30 % Tolerance 0.34 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D11NP-6R8NC - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 0.34A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 150mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
1
$0.43
10
$0.405
40
$0.39
150
$0.375
500+
$0.36
Product Variant Information section