7-1393117-8 in Tray by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393117-8

KUP Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393117-8 - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Socket Mount
Features & Applications

The 7-1393117-8 is a KUP Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay.

Features:

  • Termination Type = .187 x .020 Quick Connect Terminals
  • Contact - Rated Current (A) = 10
  • Input Voltage (VAC) = 120
  • Coil Resistance (?) = 1700
  • Actuating System = AC
  • Relay Type = General Purpose
  • Mounting Options = Plain Case
  • Enclosure Type = Enclosed
  • Contact Base Material = Silver Cadmium Oxide
  • Relay Style = General
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage

Applications:

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics
  • Timers
  • Welding
  • HVAC
  • Medical
  • Power generators

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
133
Factory Stock:Factory Stock:
2,375
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
1
$17.21
3
$17.00
10
$16.77
20
$16.64
40+
$16.40
Product Variant Information section