Manufacturer Part #
IPD055N08NF2SATMA1
StrongIRFET 2 Series 80V 98A 5.5mΩ N‑Channel 107W Power Mosfet TO‑252‑3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Infineon IPD055N08NF2SATMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Description of Change:Capacity expansion by introduction of an additional assembly and test location at Huayi Microelectronics Co., Ltd (HYME), China for dedicated N-channel power MOSFETs in PG-TO252-3 and PGTO263- 3 package.Reason for Change:Capacity expansion for existing assembly and final test site at Great Team Backend Foundry (GTBF)
Part Status:
Infineon IPD055N08NF2SATMA1 - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 5.5mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 36nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 37ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 2500pF |
| Series: | StrongIRFET 2 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount