Manufacturer Part #
B82790C105N240
B82790C Series 1 mH 200 mOhm 500 mA Data and Signal line Choke (7.1 x 6 mm)
Product Specification Section
TDK EPCOS B82790C105N240 - Product Specification
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
TDK EPCOS B82790C105N240 - Technical Attributes
Attributes Table
Impedance: | 10kΩ |
Rated Current: | 500mA |
Rated Voltage: | 250V |
Tolerance (%): | -30% to +50% |
DC Resistance-Max: | 200mΩ |
Test Frequency: | 100kHz |
Storage Temperature Range: | -25°C to +40°C |
Dimension: | H 4.9mm x L 7.1mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,500+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount