text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-15

100 - 277Vac, 36.8W, 700mA, 37.5-52.5V, [0-10V], IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Enedo RSLD035-15 - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The RSLD035-15 is a STRATO 36.8 W 0.7 A 52.5 V dimmable LED Driver Module.

ROAL Electronics offers the STRATO LED driver series, which is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications.

STRATO is designed for directly powering LEDs in commercial & industrial lighting applications. The product’s extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes.

STRATO LED drivers carry a full five-year warranty.

RSLD035-15 specification:

  • Max. Output Power: 36.8 W
  • Input Voltage: 120 ~ 277 V
  • Output Current: 700 mA
  • Output Voltage: 37.5 ~ 52.5 V
  • IP rating: IP64
  • Negative temperature coefficient thermistor pin
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 10%     
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$11,765.00
USD
Quantity
Unit Price
1
$24.71
4
$24.36
15
$24.04
25
$23.92
50+
$23.53
Product Variant Information section