476TTA050M in Bag by Illinois Capacitor/CDE | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

476TTA050M

TTA Series 47 uF 50 V 6.3x11mm 85'c Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Illinois Capacitor/CDE 476TTA050M - Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 140mA
ESR (Equivalent Series Resistance): 3.53Ω
Operating Temp-Max: 85°C
Dimension: L  16mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.305
100
$0.295
300
$0.29
1,000
$0.285
3,000+
$0.27
Product Variant Information section