Manufacturer Part #
NCP1396BDR2G
NCP1396B Series 20 V 575 kHz High Performance Resonant Mode Controller - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi NCP1396BDR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
onsemi NCP1396BDR2G - Technical Attributes
| Supply Voltage: | 9.5V to 20V |
| Turn On Threshold Voltage: | 13.4V |
| Turn Off Threshold Voltage: | 9.5V |
| Duty Cycle-Max: | 52% |
| Frequency-Max: | 575kHz |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP1396 is a High Performance Resonant Mode Controller featuring High-Voltage Drivers.
The NCP1396 A/B offers everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 500 kHz Voltage Controlled Oscillator whose control mode brings flexibility when an ORing function is a necessity, e.g. in multiple feedback paths implementations. Thanks to its proprietary high−voltage technology, the controller welcomes a bootstrapped MOSFET driver for half−bridge applications accepting bulk voltages up to 600 V. Protections featuring various reaction times, e.g. immediate shutdown or timer−based event, brown−out, broken opto−coupler detection etc., contribute to a safer converter design, without engendering additional circuitry complexity. An adjustable deadtime also helps lowering the shoot−through current contribution as the switching frequency increases.
Key Features:
- High−frequency Operation from 50 kHz up to 500 kHz
- 600 V High−Voltage Floating Driver
- Selectable Minimum Switching Frequency with ±3% Accuracy
- Adjustable Deadtime from 100 ns to 2 µs.
- Startup Sequence via an Adjustable Soft−start
- Brown−out Protection for a Simpler PFC Association
- Latched Input for Severe Fault Conditions, e.g. Over Temperature or OVP
- Timer−based Input with Auto−recovery Operation for Delayed Event Reaction
- Enable Input for Immediate Event Reaction or Simple ON/OFF Control
- VCC Operation up to 20 V
- Low Startup Current of 300 µA
- 1 A / 0.5 A Peak Current Sink / Source Drive Capability
- Common Collector Optocoupler Connection for Easier ORing
- Internal Temperature Shutdown
- B Version features 10 V VCC Startup Threshold
- These are Pb−Free Devices
Benefits:
- Improved fault handling and robustness
- Prevents shoot-through currents and allows for optimization based on MOSFET characteristics
- Prevents damage from current spikes and startup and reduces EMI
- Protects against input voltage drops and simplifies PFC association
Applications:
- Flat Panel Display Power Converters
- High Power AC/DC Adapters for Notebooks
- Industrial and Medical Power Sources
- Offline Battery Chargers
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount