Manufacturer Part #
09061152932
15 Position Double Row 10.16 mm Solder Tail Pin Right Angle Male DIN Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
HARTING 09061152932 - Product Specification
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
HARTING 09061152932 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Plug |
| No of Positions: | 15 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type H 09061152932 is a 14+1 position,male, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
20
$5.47
60
$5.42
80
$5.41
200
$5.37
300+
$5.33
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Through Hole