OPB818 in Box by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB818

OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TT Electronics - Optek Technology OPB818 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications

The OPB818 is a part of OPB81 series slotted optical switch. It has a storage temperature ranging from -40°C to +85°C.

The OPB818 slotted switch consists of an infrared emitting diode and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a 0.200” (5.080 mm) wide slot. Switching of the phototransistor occurs whenever an opaque object passes through the slot.

Features:

  • Choice of aperture
  • Choice of opaque or IR transmissive shell material
  • Non-contact switching
  • Mounts directly to PCBoard or dual-in-line socket
  • 0.400” (10.16 mm) lead spacing
  • 0.200” (5.08 mm) slot width. 0.250” (6.35 mm) slot depth

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
500+
$2.30
Product Variant Information section