Manufacturer Part #
OPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB818 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB818 is a part of OPB81 series slotted optical switch. It has a storage temperature ranging from -40°C to +85°C.
The OPB818 slotted switch consists of an infrared emitting diode and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a 0.200” (5.080 mm) wide slot. Switching of the phototransistor occurs whenever an opaque object passes through the slot.
Features:
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Non-contact switching
- Mounts directly to PCBoard or dual-in-line socket
- 0.400” (10.16 mm) lead spacing
- 0.200” (5.08 mm) slot width. 0.250” (6.35 mm) slot depth
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
PCB Mount