Manufacturer Part #
TAJD475K035RNJ
TAJ Series 4.7 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
KYOCERA AVX TAJD475K035RNJ - Product Specification
KYOCERA AVX TAJD475K035RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJD475K035RNJ is a 0.287” x 0.169” package 35 volt 4.7 mf capacitor with a tolerance of +/- 10%. The TAJD475K035RNJ is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.305
1,000
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount