Manufacturer Part #
MC7805CDTG
MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - DPAK
| | |||||||||||
| Getting Part Info...
PIC18F67K22T-I/PTRSL
| |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
onsemi MC7805CDTG - Product Specification
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
onsemi MC7805CDTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6.5mA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation: | 25mV |
| Current - Limit: | 0.6A |
| Line Regulation: | 20mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,744
USA:
2,744
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.126
250
$0.123
1,000
$0.12
3,000
$0.118
12,500+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount