Manufacturer Part #
MC7805CDTG
MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - DPAK
Product Specification Section
onsemi MC7805CDTG - Product Specification
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
onsemi MC7805CDTG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6.5mA |
No. of Outputs: | Single |
Output Noise: | 10µV |
Load Regulation: | 25mV |
Current - Limit: | 0.6A |
Line Regulation: | 20mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.118
300
$0.116
1,250
$0.113
3,000
$0.111
12,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount