Manufacturer Part #
MIC37502WR
MIC37502 Series ADJ 1.24 - 5.5 Vout 5 A Low Voltage μCap LDO Regulator - SPAK-7
Product Specification Section
Microchip MIC37502WR - Product Specification
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
Microchip MIC37502WR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.3V |
Input Voltage-Max: | 6V |
Output Voltage Range: | 1.24V to 5.5V |
Output Voltage Fixed: | 1.24V |
Dropout Voltage-Max: | 500mV |
Output Current-Max: | 5A |
Rated Power: | 50W |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation (%): | 1% |
Current - Limit: | 11A |
Line Regulation (%): | 0.5% |
Package Style: | SPAK-7 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
48
$5.15
144
$5.07
192
$5.05
480
$4.99
720+
$4.93
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SPAK-7
Mounting Method:
Surface Mount