Manufacturer Part #
SM05.TCT
SM Series 9.8 V 350 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2014 | ||||||||||
Product Specification Section
Semtech SM05.TCT - Product Specification
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
Semtech SM05.TCT - Technical Attributes
Attributes Table
| No of Channels: | 3 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 9.8V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 350pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 20µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
SM05: 300 Watt TVS Diode Array
The SM series of transient voltage suppressors (TVS) are designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.
Pricing Section
Global Stock:
1,322
USA:
1,322
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.465
15
$0.385
75
$0.335
300
$0.295
1,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount