text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT23ZG

SY100ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100ELT23ZG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: PECL
Output Type: TTL
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100ELT23ZG is a dual differential PECL-to-TTL translator with 24 mA TTL output. Available in SOIC-8 package.

The the low skew dual gate design of the ELT23 makes it ideal for applications which require the translation of a clock and a data signal. It is available in both ECL standards: the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.

Features:

  • 3.0ns typical propagation delay
  • <500ps typical output-to-output skew
  • Differential PECL inputs
  • 24mA TTL outputs
  • Flow-through pinouts
  • Internal input 50kO pulldown resistors
  • Available in 8-pin SOIC packag

View the available SY100ELT23 Series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
570
Multiple Of:
95
Total
$769.50
USD
Quantity
Unit Price
1
$1.41
40
$1.39
125
$1.37
400
$1.35
1,250+
$1.32
Product Variant Information section