Manufacturer Part #
MJE243G
MJE Series 100 V 5 A NPN Complementary Silicon Power Plastic Transistor - TO-225
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:TO-225 (TO-126, SOT-32) |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
onsemi MJE243G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-225 (TO-126, SOT-32) |
Features & Applications
The Bipolar Power Transistor is designed for low power audio amplifier and low current, high speed switching applications.
Features:
- High Collector-Emitter Sustaining Voltage
- VCEO(sus) = 100 Vdc (Min) MJE243, MJE253
- High DC Current Gain @ IC = 200 mAdc
- hFE = 40-200
- hFE = 40-120 - MJE243, MJE253
- Low Collector-Emitter Saturation Voltage
- VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
- High Current Gain Bandwidth Product
- fT = 40 MHz (Min) @ IC = 100 mAdc
- Annular Construction for Low Leakages
- ICBO = 100 nAdc (Max) @ Rated VCB
- Pb-Free Packages are Available
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.295
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-225 (TO-126, SOT-32)