Manufacturer Part #
1N5817-T
1N5817 Series 20 V 1 A Through Hole Schottky Barrier Rectifier - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 1N5817-T - Product Specification
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
Diodes Incorporated 1N5817-T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.45V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5817-T is a part of 1N58xx series Reverse DC 20 V and Rectified 1 A Output Through Hole Schottky Barrier Rectifier available in a DO-41 package.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- High Surge Capability
- High Current Capability and Low Forward Voltage Drop
- For Use in Low Voltage, High Frequency Inverters, Free
- Wheeling, and Polarity Protection Application
- Storage Temperature Range -55 °C to +150 °C
- Peak Reverse Voltage DC Blocking Voltage is 20 V
- Average Rectified Output Current is 1 A
- Forward Voltage is 0.450 V at 1 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0373
10,000
$0.0366
15,000
$0.0363
20,000
$0.036
25,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole