text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94061YMT-TR

MIC94061 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94061YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94061YMT TR is a high-side power switch designed to operate between 1.7 V to 5.5 V input voltage. Available in surface mount TMLF-4 package.

This device features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 mΩ (typ) RON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 μA quiescent current
  • Soft-Start: MIC94062-63
  • Micro-power shutdown <1 μA
  • Load discharge circuit: MIC94061
  • Space saving 1.2x1.6 mm Thin MLF package

Applications:

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translator
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
5,000+
$0.60
Product Variant Information section