Manufacturer Part #
350015-2
22-18 AWG Body Shape A, Without Insulation Support PCB Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
TE Connectivity 350015-2 - Product Specification
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
TE Connectivity 350015-2 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Wire Gauge: | AWG 22-18 |
Features & Applications
The Printed Circuit Board is a 22-18 AWG Shape A Disconnect Receptacle
AMP printed circuit disconnect embodies the dual features of automation and the ability to make quick wiring changes. The special formed pins, available in .058 [1.47] and .093 [2.36] diameters, can be inserted in a printed circuit board quickly and reliably by fully automatic or semi-automatic machinery.
Features:
- Body Shape = A
- Insulation Support = No
- Material = Phosphor Bronze
- isconnect Diameter (mm [in]) = 2.36 [0.093]
- Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = Socket
- Plating Material = Tin
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Lead Free Solder Processes = Not relevant for lead free process
- RoHS/ELV Compliance History = Always was RoHS compliant
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
6,000
$0.0434
12,000
$0.0427
18,000
$0.0422
24,000
$0.042
30,000+
$0.041
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel