Manufacturer Part #
SB140-E3/54
SB140 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL (DO-41)
Product Specification Section
Vishay SB140-E3/54 - Product Specification
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
Vishay SB140-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 10mA |
Forward Voltage: | 0.48V |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,500
$0.0653
11,000
$0.0642
16,500
$0.0636
22,000
$0.0632
27,500+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole