Manufacturer Part #
LCDA12C-8.TBT
LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1821 | ||||||||||
Product Specification Section
Semtech LCDA12C-8.TBT - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 26.6V |
| Breakdown Voltage-Max: | 13.3V |
| Standoff Voltage: | 12V |
| Capacitance: | 8pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$5.72
5
$5.28
30
$4.79
100
$4.46
250+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount