Manufacturer Part #
364A595
X-2 Series Single Right Angle White Valox with Standard Profile 50 Ohm BNC Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bomar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Bomar 364A595 - Product Specification
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
Bomar 364A595 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Right Angle Receptacle |
| Impedance: | 50Ω |
| Termination: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 364A595 is a part of X-2 Series Single Right Angle, White Valox with Standard Profile 50 Ω BNC style connectors are miniature, light-weight, weather proof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.
Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration.
Specifications:
- Body: Valox/Zinc
- Insulator: PP
- Pin: Phos Bronze/Gold
Applications:
- Radio telecommunications
- Broadcast equipment
- Medical equipment
- Computer
- Precision Video
- High definition studio broadcast
- Video switching and test instrumentation
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$6.43
100
$6.39
150
$6.37
200
$6.36
250+
$6.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole