Manufacturer Part #
205202-7
HDP20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 205202-7 - Product Specification
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
TE Connectivity 205202-7 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 205202-7 is a part of HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact. These AMPLIMITE HDP-20 and Economy Crimp Snap Sub-D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.
Product Features:
- Product Type = Contact
- Product Series = HDP-20 (Crimp Snap)
- Termination Method to Wire/Cable = Crimp
- Insulation Support = No
- Grade = Standard
- Contact Retention in Housing = Crimp Snap-In
- Solder Tail Contact Plating = Gold Flash over Nickel
- Pin Diameter (mm [in]) = 1.02 [0.040]
- Wire Range (mm² [AWG]) = 0.2 - 0.6 [24-20]
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Gold Flash
- Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000
$0.405
2,000
$0.395
4,000
$0.39
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole