FOD4208 in Tube by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD4208

DIP-6 Through Hole Single Channel 300 mA 5000 Vrms Triac Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi FOD4208 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The FOD4208 device consists of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.

Features:

  • 300mA on-state current
  • high blocking voltage (800V)
  • high trigger sensitivity (2mA)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,020.00
USD
Quantity
Unit Price
50
$2.10
150
$2.07
250
$2.06
1,000
$2.02
1,500+
$2.00
Product Variant Information section