Manufacturer Part #
NCV7805BDTRKG
NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - DPAK
Product Specification Section
  onsemi NCV7805BDTRKG - Product Specification
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
	onsemi NCV7805BDTRKG - Technical Attributes
Attributes Table
	| Input Voltage-Min: | 7V | 
| Input Voltage-Max: | 35V | 
| Output Voltage Fixed: | 5V | 
| Dropout Voltage-Max: | 2V | 
| Output Current-Max: | 1A | 
| Operating Temp Range: | -40°C to +125°C | 
| Regulator Topology: | Fixed | 
| Quiescent Current: | 8µA | 
| No. of Outputs: | Single | 
| Output Noise: | 10µV | 
| Load Regulation: | 100mV | 
| Current - Limit: | 0.2A | 
| Line Regulation: | 100mV | 
| Package Style: | TO-252-3 (DPAK) | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 8 Weeks
  Quantity
  Unit Price
  2,500
  $0.16
  5,000
  $0.158
  7,500
  $0.157
  10,000
  $0.156
  12,500+
  $0.153
 Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount