Manufacturer Part #
V360CH8T
CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor
Product Specification Section
Littelfuse V360CH8T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/01/2025 Details and Download
Description and Reason for Change:Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free. This change has no impact to product’s original electrical parameters, dimensions, quality, reliability and part numbers.
Part Status:
Active
Active
Littelfuse V360CH8T - Technical Attributes
Attributes Table
Capacitance: | 100pF |
Clamping Voltage-Max: | 595V |
Peak Output Current: | 250A |
Rated Voltage: | 300|V |
RMS Voltage-Max: | 230V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount