Manufacturer Part #
172159-1
Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Receptacle Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Bag | ||||||||||
| Date Code: | 2046 | ||||||||||
TE Connectivity 172159-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAdding additional resin option on Production drawing for Part number's 172168-1,172160-1,172167-1,172159-1,172169-1,172161-1,172233-1. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing.Reason for Changes:We are standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part.
Part Status:
TE Connectivity 172159-1 - Technical Attributes
| No of Positions: | 4 |
| No of Rows: | 2 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 4.2 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -20°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40°C to -105°C
Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.
Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.
172159-1 is a softshell free hanging or panel mount cap housing with 4 (female) contact positions single row housed in a plastic body
The 172159-1 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Available Packaging
Package Qty:
6000 per Bag