6032101501 in Tray by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6032101501

CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 6032101501 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 230mAh
Rechargeable: No
Diameter: 20mm
Dimension: L  3.2mm x D  20mm
Storage Temperature Range: -55°C to +70°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More

 


The 6032101501 is a lithium coin cell battery with typical capacity of 230 mAh.

Features:

  • Typical capacity: 230 mAh Load 5.6 kOhm, at 20°C down to 2 V
  • Storage temperature: -55°C to +70°C
  • Nominal Voltage: 3 V

Applications:

  • Watch
  • Photo
  • Electronic

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
20
Total
$2,040.00
USD
Quantity
Unit Price
20
$0.28
100
$0.275
400
$0.265
2,000+
$0.255
Product Variant Information section