Manufacturer Part #
BC848B,215
BC848 Series 30 V 100 mA SMT NPN General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC848B,215 - Product Specification
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
Nexperia BC848B,215 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 30V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
DC Current Gain-Min: | 200 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0077
12,000
$0.0074
45,000
$0.0072
75,000
$0.0071
150,000+
$0.0068
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount