Manufacturer Part #
MCP9804-E/MS
MCP9804 Series 5.5 V 200 µA High-Accuracy Digital Temperature Sensor - MSOP-8
Product Specification Section
Microchip MCP9804-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
07/27/2023 Details and Download
Microchip has released a new Datasheet for the MCP9804 - ?0.25?C Typ. Accuracy Digital Temperature Sensor of devices. Description of Change:Revision E (July 2023) The following is the list of modifications: 1. Added Automotive Qualification. 2. Updated the Product Identification System section.Reason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip MCP9804-E/MS - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Output Current-Max: | 200µA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
200
USA:
200
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.77
30
$1.74
125
$1.71
300
$1.70
1,250+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount