Manufacturer Part #
NTS4409NT1G
N-Channel 25 V 249 mOhm 280 mW Surface Mount Small Signal MOSFET - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
onsemi NTS4409NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 249mΩ |
| Rated Power Dissipation: | 0.28|W |
| Qg Gate Charge: | 1.5nC |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTS4409NT1G is a part of NTS4409N series N-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.
Features:
- Advance Planar Technology for Fast Switching, Low RDS(on)
- Higher Efficiency Extending Battery Life
- AEC−Q101 Qualified and PPAP Capable − NVS4409N
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Boost and Buck Converter
- Load Switch
- Battery Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0801
9,000
$0.0782
15,000
$0.0773
45,000
$0.0754
75,000+
$0.0738
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount