Manufacturer Part #
1SMA5917BT3G
1SMA5917B Series 1.5 W 200 mA 4.7 V SMT Zener Voltage Regulator - CASE-403D
Product Specification Section
onsemi 1SMA5917BT3G - Product Specification
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
onsemi 1SMA5917BT3G - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 2.5µA |
Working Voltage-Nom: | 4.7V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0738
10,000
$0.0726
15,000
$0.0719
20,000
$0.0714
25,000+
$0.0698
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount