Manufacturer Part #
5499910-4
AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
Product Specification Section
TE Connectivity 5499910-4 - Product Specification
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
TE Connectivity 5499910-4 - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 1A |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
912
USA:
912
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
432+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
432 per Tray
Mounting Method:
Through Hole