Manufacturer Part #
09140123101
HAN 12 Position Straight Female Insert DD Module Power Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box Mounting Method:Push On | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
HARTING 09140123101 - Product Specification
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
HARTING 09140123101 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Polycarbonate |
| Mating Type: | Friction Lock |
| Mounting Method: | Push On |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09140123101 is a female insert for HAN DD Module connector series.The 09140123101 has a working current of 10A,voltage of 250 with a crimp termination and allows for 12 poles.
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$4.10
15
$4.00
40
$3.95
100
$3.89
250+
$3.78
Product Variant Information section
Available Packaging
Package Qty:
2 per Box
Mounting Method:
Push On